-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMC Connector, Male, Panel Mount, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10186-ND
|
DigiKey | CONN SMC JACK R/A 50OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
95 In Stock |
|
$7.3882 / $12.2200 | Buy Now |
DISTI #
530-131-6701-346
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC Jack R/A PCB Mount Bulkhead RoHS: Compliant | 75 |
|
$6.8700 / $9.8000 | Buy Now |
DISTI #
V36:1790_21354228
|
Arrow Electronics | Conn SMC 0Hz to 10GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks Date Code: 2320 | Americas - 100 |
|
$6.7870 / $7.5450 | Buy Now |
DISTI #
70880523
|
RS | SMC Jack, Right Angle PCB Mount Bulkhead | Johnson-Cinch Connectivity Solutions 131-6701-346 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4800 / $9.3500 | RFQ |
DISTI #
73595386
|
Verical | Conn SMC 0Hz to 10GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Min Qty: 100 Package Multiple: 25 Date Code: 2320 | Americas - 100 |
|
$6.7870 / $7.5450 | Buy Now |
DISTI #
51616736
|
Verical | Conn SMC 0Hz to 10GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Min Qty: 25 Package Multiple: 25 Date Code: 1749 | Americas - 75 |
|
$10.0506 / $10.7672 | Buy Now |
DISTI #
EFJ131-6701-346
|
Interstate Connecting Components | 0 |
|
$7.8125 / $8.7302 | Buy Now | |
DISTI #
131-6701-346
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.6400 / $7.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
131-6701-346
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-6701-346
Cinch Connectivity Solutions
RF SMC Connector, Male, Panel Mount, Board Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 131-6701-346. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-6701-346, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-6701-341 | RF SMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack | Bel Fuse | 131-6701-346 vs 131-6701-341 |
131-6701-346 | RF SMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack | Bel Fuse | 131-6701-346 vs 131-6701-346 |