-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMC Connector, Male, Panel Mount, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10161-ND
|
DigiKey | CONN SMC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1823 In Stock |
|
$4.1118 / $5.6100 | Buy Now |
DISTI #
530-131-6701-341
|
Mouser Electronics | RF Connectors / Coaxial Connectors R/A SMC BLKHD JACK RoHS: Compliant | 198 |
|
$6.3200 / $8.2300 | Buy Now |
DISTI #
E02:0323_10937910
|
Arrow Electronics | Conn SMC 0Hz to 10GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2221 | Europe - 1420 |
|
$7.2954 | Buy Now |
DISTI #
V36:1790_21352867
|
Arrow Electronics | Conn SMC 0Hz to 10GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks Date Code: 2103 | Americas - 25 |
|
$2.5780 / $5.2938 | Buy Now |
DISTI #
70090486
|
RS | SMC Jack, Right Angle PCB Mount Bulkhead | Johnson-Cinch Connectivity Solutions 131-6701-341 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5200 / $7.8900 | RFQ |
DISTI #
66213306
|
Verical | Conn SMC 0Hz to 10GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 1420 |
|
$7.2826 | Buy Now |
DISTI #
52775579
|
Verical | Conn SMC 0Hz to 10GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Min Qty: 25 Package Multiple: 25 Date Code: 2014 | Americas - 50 |
|
$8.3038 / $8.6606 | Buy Now |
DISTI #
56341393
|
Verical | Conn SMC 0Hz to 10GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Min Qty: 25 Package Multiple: 25 Date Code: 2103 | Americas - 25 |
|
$2.5780 | Buy Now |
DISTI #
EFJ131-6701-341
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$5.4844 / $7.1290 | Buy Now |
DISTI #
131-6701-341
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.0000 / $5.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
131-6701-341
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-6701-341
Cinch Connectivity Solutions
RF SMC Connector, Male, Panel Mount, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 131-6701-341. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-6701-341, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-6701-346 | RF SMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack | Bel Fuse | 131-6701-341 vs 131-6701-346 |
131-6701-346 | RF SMC Connector, Male, Panel Mount, Board Mount, Solder Terminal, Receptacle | EF Johnson Technologies Inc | 131-6701-341 vs 131-6701-346 |