Part Details for 131-6701-301 by Bel Fuse
Overview of 131-6701-301 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131-6701-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-6701-301
|
Avnet Americas | Conn SMC RCP 0Hz to 10GHz 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: 131-6701-301) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 535 |
|
$2.4364 | Buy Now |
DISTI #
131-6701-301
|
Avnet Americas | Conn SMC RCP 0Hz to 10GHz 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: 131-6701-301) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 535 |
|
$2.4364 | Buy Now |
DISTI #
131-6701-301
|
Avnet Abacus | Conn SMC RCP 0Hz to 10GHz 50Ohm Solder RA Thru-Hole Gold (Alt: 131-6701-301) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 131-6701-301
131-6701-301 CAD Models
131-6701-301 Part Data Attributes:
|
131-6701-301
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
131-6701-301
Bel Fuse
RF SMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.375 inch | |
Body Depth | 0.586 inch | |
Body Length | 0.344 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |