Part Details for 131-6403-106 by Johnson Components
Overview of 131-6403-106 by Johnson Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131-6403-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMC PL 0Hz to 10GHz 50Ohm Crimp RA Cable Mount Gold RoHS: Compliant |
3 In Stock |
|
$8.0700 / $13.2200 | Buy Now |
|
Master Electronics | Conn SMC PL 0Hz to 10GHz 50Ohm Crimp RA Cable Mount Gold RoHS: Compliant |
3 In Stock |
|
$8.0700 / $13.2200 | Buy Now |
Part Details for 131-6403-106
131-6403-106 CAD Models
131-6403-106 Part Data Attributes:
|
131-6403-106
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
131-6403-106
Johnson Components
RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG-161/U; 174; 188; 316, CAPTIVE CONTACT, INSERTION LOSS MAX AT 4 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.5 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.7 |