Part Details for 131-6403-101 by Johnson Components
Overview of 131-6403-101 by Johnson Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131-6403-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMC PL 0Hz to 10GHz 50Ohm Crimp RA Cable Mount Gold RoHS: Compliant |
347 In Stock |
|
$8.4000 / $11.5900 | Buy Now |
|
Master Electronics | Conn SMC PL 0Hz to 10GHz 50Ohm Crimp RA Cable Mount Gold RoHS: Compliant |
347 In Stock |
|
$8.4000 / $11.5900 | Buy Now |
Part Details for 131-6403-101
131-6403-101 CAD Models
131-6403-101 Part Data Attributes:
|
131-6403-101
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
131-6403-101
Johnson Components
RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG-161/U; 174; 188; 316, CAPTIVE CONTACT, INSERTION LOSS MAX AT 4 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.5 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.7 |
Alternate Parts for 131-6403-101
This table gives cross-reference parts and alternative options found for 131-6403-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-6403-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5007-5008-09 | RF SMC Connector, Female, Cable Mount, Clamp Terminal, Plug | MACOM | 131-6403-101 vs 5007-5008-09 |