Part Details for 131-6403-101 by Cinch Connectivity Solutions
Overview of 131-6403-101 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131-6403-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10184-ND
|
DigiKey | CONN SMC PLUG R/A 50OHM SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
131 In Stock |
|
$9.3091 / $15.4000 | Buy Now |
DISTI #
530-131-6403-101
|
Mouser Electronics | RF Connectors / Coaxial Connectors R/A 50 OHM SMC CRIMP TYPE PLUG RoHS: Compliant | 155 |
|
$9.6300 / $13.2200 | Buy Now |
DISTI #
70880499
|
RS | SMC Plug, Right Angle Cabled, RG316 | Johnson-Cinch Connectivity Solutions 131-6403-101 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1500 / $15.2500 | RFQ |
DISTI #
EFJ131-6403-101
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$10.4688 / $11.0000 | Buy Now |
Part Details for 131-6403-101
131-6403-101 CAD Models
131-6403-101 Part Data Attributes:
|
131-6403-101
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-6403-101
Cinch Connectivity Solutions
RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLES: RG 161/U; RG 174; RG 188; RG 316, INSERTION LOSS MAX AT 4 GHZ, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.5 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.7 |
Alternate Parts for 131-6403-101
This table gives cross-reference parts and alternative options found for 131-6403-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-6403-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-6403-106 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug | EF Johnson Technologies Inc | 131-6403-101 vs 131-6403-106 |