Datasheets
131-6302-001 by:

RF SMC Connector, Male, Cable Mount, Crimp Terminal, Jack

Part Details for 131-6302-001 by Johnson Components

Overview of 131-6302-001 by Johnson Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HIP6302CBZA Renesas Electronics Corporation Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller, SOICN, /Tube
HIP6302CBZA-T Renesas Electronics Corporation Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller, SOICN, /Reel
HIP6302CBZ-T Renesas Electronics Corporation Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller, SOICN, /Reel

Price & Stock for 131-6302-001

Part # Distributor Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 120
Buy Now

Part Details for 131-6302-001

131-6302-001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

131-6302-001 Part Data Attributes

131-6302-001 Johnson Components
Buy Now Datasheet
Compare Parts:
131-6302-001 Johnson Components RF SMC Connector, Male, Cable Mount, Crimp Terminal, Jack
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer JOHNSON COMPONENTS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.10
Additional Feature APPLICABLE CABLES: RG-178/U; RG-196/U, CAPTIVATED CONTACT
Body/Shell Style JACK
Characteristic Impedance 50 Ω
Connector Type RF SMC CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination GOLD
Contact Gender MALE
Contact Material BRASS
Coupling Type THREADED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insertion Loss 0.25 dB
Insulator Material POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mounting Style STRAIGHT
Mounting Type CABLE
Operating Frequency-Max 10 GHz
Option GENERAL PURPOSE
Panel Mount NO
Termination Type CRIMP
VSWR 1.65

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 131-6302-001 by Johnson Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 131-6302-001 by Johnson Components

Select Manufacturer
Which Manufacturer of 131-6302-001 would you like to use for your alert(s)?
  • Please alert me when 131-6302-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 131-6302-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 131-6302-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 131-6302-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 131-6302-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 131-6302-001 by Johnson Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: