Part Details for 131-3901-406 by Johnson Components
Overview of 131-3901-406 by Johnson Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER1390-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, | |
SER1390-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, 5353, |
Price & Stock for 131-3901-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMB Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Gold RoHS: Compliant | 0 |
|
$10.5100 / $21.9000 | Buy Now |
Part Details for 131-3901-406
131-3901-406 CAD Models
131-3901-406 Part Data Attributes
|
131-3901-406
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
131-3901-406
Johnson Components
RF Connector Adapter, SMB-SMB, Panel Mount, Female, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMB-SMB | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Manufacturer Series | IN | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.36 |
Alternate Parts for 131-3901-406
This table gives cross-reference parts and alternative options found for 131-3901-406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-3901-406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-3901-406 | CONNECTOR, PANEL MOUNT, MALE-MALE, RF STRAIGHT ADAPTER, JACK | Artesyn Embedded Technologies | 131-3901-406 vs 131-3901-406 |