131-3801-201
Description: RF SMB Connector, Female, Board Mount, Solder Terminal, Receptacle,

Overview of 131-3801-201 by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Telecommunications Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
SER2013-801MLD Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT
SER2013-801MLB Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT
HA3801-AL Coilcraft Inc SMPS Transformer, 10W

Price & Stock for 131-3801-201 by Cinch Connectivity Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 96F9772
Newark Rf Coaxial, Smb Plug, 50 Ohm, Pcb, Connector Type:Smb Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 131-3801-201 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $8.3300
  • 250 $6.7700
  • 500 $6.3600
  • 1,000 $5.6200
$5.6200 / $8.3300 Buy Now
DISTI # 24AC1510
Newark Smb Plug Assembly, Straight Pcb Mount, 50 Ohm Rohs Compliant: Yes |Johnson Cinch Connectivity 131-3801-201 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $9.0200
  • 50 $8.5700
  • 100 $8.3300
  • 250 $6.7700
  • 500 $6.3600
  • 1,000 $5.6200
$5.6200 / $9.0200 Buy Now
DISTI # J10127-ND
DigiKey CONN SMB PLUG STR 50 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk 8300
In Stock
  • 1 $6.4500
  • 10 $4.9460
  • 25 $4.4660
  • 50 $4.1410
  • 100 $4.0584
$4.0584 / $6.4500 Buy Now
DISTI # 530-131-3801-201
Mouser Electronics RF Connectors / Coaxial Connectors PC MNT STR RECEPT RoHS: Compliant 113
  • 1 $6.1300
  • 10 $5.8600
  • 500 $5.4600
  • 1,000 $5.2300
$5.2300 / $6.1300 Buy Now
DISTI # 70090287
RS SMB Plug, Straight PCB Mount | Johnson-Cinch Connectivity Solutions 131-3801-201 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $7.7500
  • 500 $7.1300
  • 1,000 $6.2000
  • 2,000 $5.4300
$5.4300 / $7.7500 RFQ
Bisco Industries   2
Buy Now
DISTI # 76060407
Verical Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole PL Gold Over Nickel Over Copper Min Qty: 25 Package Multiple: 25 Date Code: 2349 Americas - 2800
  • 25 $7.3862
  • 50 $6.9747
  • 100 $6.6418
  • 250 $6.3325
  • 500 $6.0970
$6.0970 / $7.3862 Buy Now
DISTI # 82433456
Verical Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole PL Gold Over Nickel Over Copper Min Qty: 2 Package Multiple: 1 Americas - 180
  • 1 $7.3320
  • 10 $7.0667
  • 25 $6.9001
  • 50 $6.7417
  • 100 $6.5167
$6.5167 / $7.3320 Buy Now
DISTI # EFJ131-3801-201
Interstate Connecting Components COAXIAL CONNECTORS 0
  • 100 $6.6129
  • 125 $6.5079
  • 250 $6.4063
  • 1,225 $5.7188
$5.7188 / $6.6129 Buy Now
DISTI # 131-3801-201
Richardson RFPD RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 0
  • 100 $5.2600
  • 500 $4.9000
  • 1,000 $4.6900
  • 10,000 $4.4600
$4.4600 / $5.2600 Buy Now

CAD Models for 131-3801-201 by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 131-3801-201 by Cinch Connectivity Solutions

131-3801-201
Cinch Connectivity Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
Samacsys Manufacturer
Cinch Connectivity Solutions
Body/Shell Style
RECEPTACLE
Characteristic Impedance
50 Ω
Connector Type
RF SMB CONNECTOR
Contact Gender
FEMALE
Coupling Type
SNAP
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Operating Frequency-Max
4 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. 131-3801-201
    Cinch Connectivity Solutions
    RF SMB Connector, Female, Board Mount, Solder Terminal, Receptacle,
    VS

Alternate Parts for 131-3801-201

This table gives cross-reference parts and alternative options found for 131-3801-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-3801-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
131-3801-201 RF SMB Connector, Female, Board Mount, Solder Terminal, Receptacle EF Johnson Technologies Inc 131-3801-201 vs 131-3801-201
Part Number Description Manufacturer Compare
131-3801-201 RF SMB Connector, Female, Board Mount, Solder Terminal, Receptacle EF Johnson Technologies Inc 131-3801-201 vs 131-3801-201

Related Parts for 131-3801-201

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 131-3801-201 by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 131-3801-201 by Cinch Connectivity Solutions

  • Please alert me when 131-3801-201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 131-3801-201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 131-3801-201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 131-3801-201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 131-3801-201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 131-3801-201 by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: