Part Details for 131-3701-446 by Cinch Connectivity Solutions
Overview of 131-3701-446 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 131-3701-446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-3701-446-ND
|
DigiKey | CONN SMB JACK STR 50OHM SOLDER Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1250 | Buy Now |
DISTI #
530-131-3701-446
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB PANEL MOUNT JACK RoHS: Compliant | 0 |
|
$6.3100 / $6.5100 | Order Now |
DISTI #
74421211
|
RS | SMB Plug Assembly, Straight Cabled Bulkhead, 50 Ohm, RG316 DS | Johnson-Cinch Connectivity Solutions 131-3701-446 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7500 | RFQ |
DISTI #
EFJ131-3701-446
|
Interstate Connecting Components | 0 |
|
$6.7500 / $8.1094 | Buy Now |
Part Details for 131-3701-446
131-3701-446 CAD Models
131-3701-446 Part Data Attributes:
|
131-3701-446
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-3701-446
Cinch Connectivity Solutions
RF SMB Connector, Male, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |
Alternate Parts for 131-3701-446
This table gives cross-reference parts and alternative options found for 131-3701-446. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-3701-446, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-3701-446 | RF SMB Connector, 1 Contact(s), Male, Locking, Jack | Bel Fuse | 131-3701-446 vs 131-3701-446 |