Part Details for 131-3701-276 by Johnson Components
Overview of 131-3701-276 by Johnson Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 131-3701-276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel RoHS: Compliant |
2680 In Stock |
|
$1.3000 / $2.4400 | Buy Now |
|
Powell Electronics | SMB Jack Assembly, Vertic Min Qty: 1 | 965 |
|
$1.7500 / $2.1500 | Buy Now |
|
Master Electronics | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel RoHS: Compliant |
2680 In Stock |
|
$1.3000 / $2.4400 | Buy Now |
Part Details for 131-3701-276
131-3701-276 CAD Models
131-3701-276 Part Data Attributes:
|
131-3701-276
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
131-3701-276
Johnson Components
RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 131-3701-276
This table gives cross-reference parts and alternative options found for 131-3701-276. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-3701-276, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-3701-276 | RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Receptacle | Vertiv Inc | 131-3701-276 vs 131-3701-276 |