Part Details for 131-3701-276 by Cinch Connectivity Solutions
Overview of 131-3701-276 by Cinch Connectivity Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, PQFP100, PLASTIC, QFP-100 | |
A82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, CPGA132, PGA-132 | |
HD6437016XXXF | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 131-3701-276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F6116
|
Newark | Rf/Coaxial, Smb Jack, Straight, 50 Ohm, Solder, Connector Type:Smb Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg178, Rg316, Contact Material:Beryllium Copper Rohs Compliant: Yes |Johnson Cinch Connectivity 131-3701-276 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.8500 | Buy Now |
DISTI #
J616-ND
|
DigiKey | CONN SMB JACK STR 50 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
229 In Stock |
|
$1.4182 / $3.3500 | Buy Now |
DISTI #
530-131-3701-276
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC JCK .095"LEGS Ni RoHS: Compliant | 100 |
|
$1.5800 / $2.8500 | Buy Now |
DISTI #
70090470
|
RS | SMB Jack, Straight PCB Mount, 50 Ohm, Solder, 4 GHz, Standard SMB Coax Series | Johnson-Cinch Connectivity Solutions 131-3701-276 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7500 / $2.4900 | RFQ |
DISTI #
EFJ131-3701-276
|
Heilind Electronics | SMB JACK ASSEMBLY, VERTICAL PC | Americas - 3153 in Stock |
|
$1.5625 / $2.0000 | Buy Now |
DISTI #
51620373
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Min Qty: 25 Package Multiple: 25 Date Code: 1824 | Americas - 2675 |
|
$2.5059 / $4.4682 | Buy Now |
DISTI #
82433463
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Min Qty: 8 Package Multiple: 1 | Americas - 600 |
|
$1.7486 / $1.9667 | Buy Now |
DISTI #
EFJ131-3701-276
|
Interstate Connecting Components | SMB JACK ASSEMBLY, VERTICAL PC | 736 |
|
$1.5625 / $2.0000 | Buy Now |
DISTI #
131-3701-276
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$1.0900 / $1.6700 | Buy Now |
Part Details for 131-3701-276
131-3701-276 CAD Models
131-3701-276 Part Data Attributes
|
131-3701-276
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-3701-276
Cinch Connectivity Solutions
RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |