Part Details for 131-3701-271 by Johnson Components
Overview of 131-3701-271 by Johnson Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, PQFP100, PLASTIC, QFP-100 | |
A82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, CPGA132, PGA-132 | |
HD6437016XXXF | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 131-3701-271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMB Jack Assembly, Vertical PCB Mount RoHS: Compliant |
2974 In Stock |
|
$1.3800 / $2.0300 | Buy Now |
|
Bristol Electronics | 192 |
|
RFQ | ||
DISTI #
131-3701-271
|
PEI Genesis | SMB Jack Assembly, Vertical PC Min Qty: 1 | 2400 |
|
$1.4700 / $1.6500 | Buy Now |
|
Master Electronics | SMB Jack Assembly, Vertical PCB Mount RoHS: Compliant |
2974 In Stock |
|
$1.3800 / $2.0300 | Buy Now |
Part Details for 131-3701-271
131-3701-271 CAD Models
131-3701-271 Part Data Attributes
|
131-3701-271
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
131-3701-271
Johnson Components
RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 131-3701-271
This table gives cross-reference parts and alternative options found for 131-3701-271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-3701-271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-3701-271 | CONNECTOR, BOARD TERMINATED, MALE, SMB CONNECTOR, SOLDER, RECEPTACLE | Artesyn Embedded Technologies | 131-3701-271 vs 131-3701-271 |
131-3701-271 | RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Receptacle | Vertiv Inc | 131-3701-271 vs 131-3701-271 |