Part Details for 131-3701-206 by Cinch Connectivity Solutions
Overview of 131-3701-206 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, PQFP100, PLASTIC, QFP-100 | |
A82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, CPGA132, PGA-132 | |
HD6437016XXXF | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 131-3701-206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F9928
|
Newark | Smb Jack Assembly, Straight Pcb Mount/Bag |Johnson Cinch Connectivity 131-3701-206 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 / $5.6600 | Buy Now |
DISTI #
131-3701-206-ND
|
DigiKey | CONN SMB JACK STR 50OHM PCB Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7471 | Buy Now |
DISTI #
530-131-3701-206
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC JCK .155"LEGS Ni RoHS: Compliant | 0 |
|
$3.1600 / $3.2700 | Order Now |
DISTI #
70880757
|
RS | SMB Jack, Straight PCB Mount | Johnson-Cinch Connectivity Solutions 131-3701-206 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8800 / $3.6000 | RFQ |
DISTI #
EFJ131-3701-206
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$2.2813 / $3.3651 | Buy Now |
DISTI #
131-3701-206
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$1.7100 / $2.7200 | Buy Now |
Part Details for 131-3701-206
131-3701-206 CAD Models
131-3701-206 Part Data Attributes
|
131-3701-206
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-3701-206
Cinch Connectivity Solutions
RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |