Part Details for 131-3701-201 by Cinch Connectivity Solutions
Overview of 131-3701-201 by Cinch Connectivity Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, PQFP100, PLASTIC, QFP-100 | |
A82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, CPGA132, PGA-132 | |
HD6437016XXXF | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 131-3701-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9763
|
Newark | Rf/Coaxial, Smb Jack, Straight, 50 Ohm, Solder, Connector Type:Smb Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg178, Rg316, Contact Material:Beryllium Copper Rohs Compliant: Yes |Johnson Cinch Connectivity 131-3701-201 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 / $7.2300 | Buy Now |
DISTI #
J718-ND
|
DigiKey | CONN SMB JACK STR 50 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2236 In Stock |
|
$2.2552 / $4.3000 | Buy Now |
DISTI #
530-131-3701-201
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC JCK .155"LEGS GLD RoHS: Compliant | 523 |
|
$4.1600 / $5.6500 | Buy Now |
DISTI #
V99:2348_21353501
|
Arrow Electronics | Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2203 | Americas - 35 |
|
$3.6930 | Buy Now |
DISTI #
70090280
|
RS | SMB Jack, Straight PCB Mount | Johnson-Cinch Connectivity Solutions 131-3701-201 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0200 / $4.3700 | RFQ |
|
Bisco Industries | 32 |
|
Buy Now | ||
DISTI #
EFJ131-3701-201
|
Heilind Electronics | COAXIAL CONNECTORS | Americas - 18 in Stock |
|
$4.3784 | Buy Now |
DISTI #
60162322
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Min Qty: 25 Package Multiple: 25 Date Code: 2121 | Americas - 1225 |
|
$2.5647 / $3.2235 | Buy Now |
DISTI #
82433467
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Min Qty: 3 Package Multiple: 1 | Americas - 200 |
|
$4.2278 / $4.7570 | Buy Now |
DISTI #
60984786
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Min Qty: 2 Package Multiple: 1 Date Code: 2203 | Americas - 35 |
|
$3.6930 | Buy Now |
Part Details for 131-3701-201
131-3701-201 CAD Models
131-3701-201 Part Data Attributes
|
131-3701-201
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-3701-201
Cinch Connectivity Solutions
RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 131-3701-201
This table gives cross-reference parts and alternative options found for 131-3701-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-3701-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-3701-201 | RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack | CommScope Inc | 131-3701-201 vs 131-3701-201 |
131-3701-201 | RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle | EF Johnson Technologies Inc | 131-3701-201 vs 131-3701-201 |