Part Details for 131-3694-401 by Cinch Connectivity Solutions
Overview of 131-3694-401 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 131-3694-401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-3694-401-ND
|
DigiKey | CONN SMB PLUG STR 50 OHM SOLDER Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4534 | Buy Now |
DISTI #
530-131-3694-401
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB BULKHEAD PLUG RoHS: Compliant | 0 |
|
$10.1200 | Order Now |
DISTI #
74421209
|
RS | SMB Plug Assembly, Right Angle Cabled, RG316 Double-Shielded | Johnson-Cinch Connectivity Solutions 131-3694-401 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0900 | RFQ |
DISTI #
EFJ131-3694-401
|
Interstate Connecting Components | 80 OHM CONNECTOR-STRAIGHT SOLDER TYPE BULKHEAD PLUG | 0 |
|
$12.0313 / $12.6563 | Buy Now |
Part Details for 131-3694-401
131-3694-401 CAD Models
131-3694-401 Part Data Attributes:
|
131-3694-401
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-3694-401
Cinch Connectivity Solutions
RF SMB Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | CAPTIVE CONTACT, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.41 |