Part Details for 131-3693-101 by Johnson Components
Results Overview of 131-3693-101 by Johnson Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
131-3693-101 Information
131-3693-101 by Johnson Components is an RF SMB/SSMB Connector.
RF SMB/SSMB Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA3693IDBQ | Texas Instruments | Triple,Ultra-Wideband,Fixed Gain, Video Buffer with Disable 16-SSOP -40 to 85 | |
OPA3693IDBQRG4 | Texas Instruments | Triple,Ultra-Wideband,Fixed Gain, Video Buffer with Disable 16-SSOP | |
OPA3693IDBQR | Texas Instruments | Triple,Ultra-Wideband,Fixed Gain, Video Buffer with Disable 16-SSOP |
Price & Stock for 131-3693-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMB Plug Assembly, Right Angle Cabled, 50 Ohm, RG405 RoHS: Compliant |
370 In Stock |
|
$4.2080 / $5.0920 | Buy Now |
|
Powell Electronics | SMB Plug Assembly, Right Angle Cabled, 5 Min Qty: 1 | 34 |
|
$4.1900 / $5.3500 | Buy Now |
|
Master Electronics | SMB Plug Assembly, Right Angle Cabled, 50 Ohm, RG405 RoHS: Compliant |
370 In Stock |
|
$4.2080 / $5.0920 | Buy Now |
Part Details for 131-3693-101
131-3693-101 CAD Models
131-3693-101 Part Data Attributes
|
131-3693-101
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
131-3693-101
Johnson Components
RF SMB Connector, Female, Cable Mount, Solder Terminal, Plug,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | CAPTIVE CONTACT, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.51 |