Part Details for 131-3304-506 by Cinch Connectivity Solutions
Overview of 131-3304-506 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 131-3304-506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-3304-506-ND
|
DigiKey | CONN SMB JACK R/A 50 OHM SOLDER Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1326 | Buy Now |
DISTI #
530-131-3304-506
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB RA JACK RG316 RoHS: Compliant | 0 |
|
$5.8500 / $5.9200 | Order Now |
DISTI #
74421193
|
RS | Pin contact, Right Angle cable type, Size 8, RG 174/U-Solder contact, 50 ohm | Johnson-Cinch Connectivity Solutions 131-3304-506 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3900 | RFQ |
DISTI #
EFJ131-3304-506
|
Interstate Connecting Components | 0 |
|
$6.0313 / $6.6875 | Buy Now |
Part Details for 131-3304-506
131-3304-506 CAD Models
131-3304-506 Part Data Attributes:
|
131-3304-506
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-3304-506
Cinch Connectivity Solutions
RF SMB Connector, Male, Panel Mount, Cable Mount, Crimp Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 316DS; RG 188DS, CAPTIVE CONTACT, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.51 |