Part Details for 131-3303-501 by Johnson Components
Overview of 131-3303-501 by Johnson Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3303ARZ-3.3 | Analog Devices | HI ACCURACY LOW DROPOUT LINEAR | |
ADP3303ARZ-3.3REEL | Analog Devices | HI ACCURACY LOW DROPOUT LINEAR | |
ADP3303ARZ-5-REEL | Analog Devices | HI ACCURACY LOW DROPOUT LINEAR |
Price & Stock for 131-3303-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMB F 0Hz to 4GHz 50Ohm Crimp RA Panel Mount Gold RoHS: Compliant |
150 Partner Stock |
|
$11.1000 / $17.1500 | Buy Now |
|
Powell Electronics | SMB Jack Assembly, Right Angle Cabled Bu Min Qty: 250 | 375 |
|
$14.1800 / $14.6300 | Buy Now |
|
Master Electronics | Conn SMB F 0Hz to 4GHz 50Ohm Crimp RA Panel Mount Gold RoHS: Compliant |
150 Partner Stock |
|
$11.1000 / $17.1500 | Buy Now |
Part Details for 131-3303-501
131-3303-501 CAD Models
131-3303-501 Part Data Attributes
|
131-3303-501
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
131-3303-501
Johnson Components
RF SMB Connector, Male, Panel Mount, Cable Mount, Crimp Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 161/U; RG 174, CAPTIVE CONTACT, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.51 |