Part Details for 131-10004 by Amphenol Corporation
Overview of 131-10004 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131-10004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-10004
|
Avnet Americas | Conn Type N F 0Hz to 11GHz 50Ohm ST Cable Mount Gold/Silver - Bag (Alt: 131-10004) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$74.8000 / $100.1920 | Buy Now |
DISTI #
131-10004
|
Avnet Americas | Conn Type N F 0Hz to 11GHz 50Ohm ST Cable Mount Gold/Silver - Bag (Alt: 131-10004) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-131-10004
|
Mouser Electronics | RF Connectors / Coaxial Connectors JACK RoHS: Compliant | 0 |
|
$89.4400 | Order Now |
DISTI #
131-10004
|
Avnet Abacus | Conn Type N F 0Hz to 11GHz 50Ohm ST Cable Mount Gold/Silver (Alt: 131-10004) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 131-10004
131-10004 CAD Models
131-10004 Part Data Attributes:
|
131-10004
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
131-10004
Amphenol Corporation
RF Connector, Female, Cable Mount, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APC | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.08 |