Part Details for 130VT20A by Nihon Dempa Kogyo Co Ltd
Overview of 130VT20A by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 130VT20A
130VT20A CAD Models
130VT20A Part Data Attributes:
|
130VT20A
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
130VT20A
Nihon Dempa Kogyo Co Ltd
Crystal Filter, 1 Function(s), 130MHz, 14kHz BW(delta f), Monolithic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 2 POLE; TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 50 kHz | |
Attenuation@Freq-Max | 13 dB | |
Band Width (+/- delta f) | 14 kHz | |
Center or Cutoff Frequency (fo/fc) | 130 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 0.9 mm | |
Input/Output Impedance | 740 OHM//-1.2 | |
Insertion Loss-Max | 4 dB | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Width | 3.8 mm |