Part Details for 130VH30A by Nihon Dempa Kogyo Co Ltd
Overview of 130VH30A by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 130VH30A
130VH30A CAD Models
130VH30A Part Data Attributes:
|
130VH30A
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
130VH30A
Nihon Dempa Kogyo Co Ltd
Crystal Filter, 1 Function(s), 130MHz, 15kHz BW(delta f), Monolithic
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 2 POLE; TAPE AND REEL | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 130 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 0.9 mm | |
Input/Output Impedance | 200 OHM//1.7 | |
Insertion Loss-Max | 4 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C |
Alternate Parts for 130VH30A
This table gives cross-reference parts and alternative options found for 130VH30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 130VH30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA3030AN | Crystal Filter, 1 Function(s), 130MHz, 15kHz BW(delta f), Monolithic, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 6 PIN | KDS Daishinku Corp | 130VH30A vs DA3030AN |