Part Details for 130VC30A by Nihon Dempa Kogyo Co Ltd
Overview of 130VC30A by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 130VC30A
130VC30A CAD Models
130VC30A Part Data Attributes:
|
130VC30A
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
130VC30A
Nihon Dempa Kogyo Co Ltd
Crystal Filter, 1 Function(s), 130.05MHz, 15kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 2 POLE; TAPE AND REEL | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 130.05 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 0.9 mm | |
Input/Output Impedance | 200 OHM//1.7 | |
Insertion Loss-Max | 4 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C |