Part Details for 130HC100 by Dart Controls Inc
Overview of 130HC100 by Dart Controls Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130HC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2456-130HC100-ND
|
DigiKey | SCR REVERSING CONTROL - 90V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
23 In Stock |
|
$386.6500 / $407.0000 | Buy Now |
DISTI #
72255998
|
RS | 120VAC/90VDC open chassis relay reversing control, 1/8-1HP, 30 cycles/min | Dart Controls 130HC100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$362.6900 / $402.9900 | Buy Now |