Part Details for 130BCF10R by TE Connectivity
Overview of 130BCF10R by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for 130BCF10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4901
|
Newark | F8239A |Corcom Te Connectivity 130BCF10R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$474.4400 / $569.9800 | Buy Now |
DISTI #
41T4857
|
Newark | Power Line Filter, 3 Phase, 130A, 0.082A, Filter Applications:General Purpose, Voltage Rating:277Vac, Current Rating:130A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 130BCF10R Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$493.5200 / $560.6300 | Buy Now |
DISTI #
2266-130BCF10R-ND
|
DigiKey | LINE FILTER 130A CHASSIS MOUNT Min Qty: 1 Lead time: 29 Weeks Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$507.9700 / $563.7200 | Buy Now |
DISTI #
CCM2160-ND
|
DigiKey | LINE FILTER 130A CHASSIS MOUNT Min Qty: 1 Lead time: 29 Weeks Container: Box |
1 In Stock |
|
$493.5100 | Buy Now |
DISTI #
592-130BCF10R
|
Mouser Electronics | Power Line Filters 130BCF10R=F8239E RoHS: Compliant | 3 |
|
$558.1900 / $578.1300 | Buy Now |
DISTI #
70784818
|
RS | CORCOM BCF Series 3 Phase Delta RFI Filter | TE Connectivity 130BCF10R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$588.2600 | RFQ |
|
Onlinecomponents.com | 130BCF10R=F8239E RoHS: Compliant |
2 Partner Stock |
|
$500.0600 / $550.7400 | Buy Now |
DISTI #
TE Connectivity 130BCF10R
|
PEI Genesis | Three Phase EMI Filter 480V | 2 |
|
Buy Now | |
|
Master Electronics | 130BCF10R=F8239E RoHS: Compliant |
2 Partner Stock |
|
$500.0600 / $550.7400 | Buy Now |
Part Details for 130BCF10R
130BCF10R CAD Models
130BCF10R Part Data Attributes:
|
130BCF10R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130BCF10R
TE Connectivity
Three Phase EMI Filter, 480V, 50HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 29.4 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 130 A | |
Rated Voltage | 480 V |