Part Details for 130B127003-E by METZ CONNECT USA
Overview of 130B127003-E by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130B127003-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4925
|
Newark | Regplus Ip20 C6Amodul 270°M Rohs Compliant: Yes |Metz Connect 130B127003-E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6900 / $42.3600 | Buy Now |
DISTI #
1849-130B127003-E-ND
|
DigiKey | RJ45 CAT 6A, IP20 REGPLUS EDAT 2 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
31 In Stock |
|
$27.2589 / $36.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$41.4200 | Buy Now |
|
Onlinecomponents.com | REGplus IP20 modul 270°M RoHS: Compliant | 0 |
|
$26.2000 / $34.6800 | Buy Now |