Part Details for 130B11-E by METZ CONNECT USA
Overview of 130B11-E by METZ CONNECT USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 130B11-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK5931
|
Newark | Modular Conn, 8P8C, Rj45 Jack, Cat6A Rohs Compliant: Yes |Metz Connect 130B11-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$9.6800 / $13.4200 | Buy Now |
DISTI #
1849-130B11-E-ND
|
DigiKey | RJ45 CAT 6A MODULE 180 DEG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
25 In Stock |
|
$10.4875 / $16.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$17.6300 | Buy Now |
|
Onlinecomponents.com | C6Amodul 180° jack RoHS: Compliant |
40 In Stock |
|
$9.9300 / $13.3200 | Buy Now |
DISTI #
85907045
|
Verical | Conn RJ-45 Adapter RCP 8 POS IDT ST Panel Mount 8 Terminal 1 Port Cat 6a Min Qty: 10 Package Multiple: 10 Date Code: 2437 | Americas - 40 |
|
$13.2990 / $17.3160 | Buy Now |
|
Master Electronics | C6Amodul 180° jack RoHS: Compliant |
40 In Stock |
|
$9.9300 / $13.3200 | Buy Now |