130HF120PSV
International Rectifier
Description: Rectifier Diode, 1 Phase, 1 Element, 130A, 1200V V(RRM), Silicon, DO-205AC,

Overview of 130HF120PSV by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 130HF120PSV by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 130HF120PSV by International Rectifier

130HF120PSV
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
O-MUPM-H1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH SURGE CAPABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JEDEC-95 Code
DO-205AC
JESD-30 Code
O-MUPM-H1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
2100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
180 °C
Operating Temperature-Min
-40 °C
Output Current-Max
130 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1200 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Want to compare parts?
  1. 130HF120PSV
    International Rectifier
    Rectifier Diode, 1 Phase, 1 Element, 130A, 1200V V(RRM), Silicon, DO-205AC,
    VS

Alternate Parts for 130HF120PSV

This table gives cross-reference parts and alternative options found for 130HF120PSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 130HF120PSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
130HF120PSVPBF Rectifier Diode, 1 Phase, 1 Element, 130A, 1200V V(RRM), Silicon, DO-205AC, International Rectifier 130HF120PSV vs 130HF120PSVPBF
Part Number Description Manufacturer Compare
130HF120PSVPBF Rectifier Diode, 1 Phase, 1 Element, 130A, 1200V V(RRM), Silicon, DO-205AC, International Rectifier 130HF120PSV vs 130HF120PSVPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 130HF120PSV by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 130HF120PSV by International Rectifier

Select Manufacturer
Which Manufacturer of 130HF120PSV would you like to use for your alert(s)?
  • Please alert me when 130HF120PSV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 130HF120PSV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 130HF120PSV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 130HF120PSV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 130HF120PSV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 130HF120PSV by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: