Part Details for 130F-209-430 by Methode Electronics Inc
Overview of 130F-209-430 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28130FEZ-T7A | Renesas Electronics Corporation | Single Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28130FEZ-T7 | Renesas Electronics Corporation | Single Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28130FHZ-T7 | Renesas Electronics Corporation | Single Micropower, Low Drift, RRIO Operational Amplifier |
Part Details for 130F-209-430
130F-209-430 CAD Models
130F-209-430 Part Data Attributes
|
130F-209-430
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
130F-209-430
Methode Electronics Inc
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.205 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.925 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | ||
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .556 N |
Alternate Parts for 130F-209-430
This table gives cross-reference parts and alternative options found for 130F-209-430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 130F-209-430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
130F-209-426 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | Methode Electronics Inc | 130F-209-430 vs 130F-209-426 |
22-41-3092 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, IDC Terminal, Natural Insulator, Plug | Molex | 130F-209-430 vs 22-41-3092 |
1308-409-422 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | Methode Electronics Inc | 130F-209-430 vs 1308-409-422 |
130F-409-424 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | Methode Electronics Inc | 130F-209-430 vs 130F-409-424 |
130F-309-424 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | Methode Electronics Inc | 130F-209-430 vs 130F-309-424 |
1308-209-428 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | Methode Electronics Inc | 130F-209-430 vs 1308-209-428 |
22-26-7092 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, IDC Terminal, Natural Insulator, Plug | Molex | 130F-209-430 vs 22-26-7092 |
22-26-9092 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, IDC Terminal, Natural Insulator, Plug | Molex | 130F-209-430 vs 22-26-9092 |
1300-309-430 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | Methode Electronics Inc | 130F-209-430 vs 1300-309-430 |
1300-109-424 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | Methode Electronics Inc | 130F-209-430 vs 1300-109-424 |