Part Details for 130B23-E by METZ CONNECT USA
Overview of 130B23-E by METZ CONNECT USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 130B23-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4932
|
Newark | C6Amodul K 90° Jack Rohs Compliant: Yes |Metz Connect 130B23-E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3500 / $19.8800 | Buy Now |
DISTI #
1849-130B23-E-ND
|
DigiKey | RJ45 CAT 6A KEYSTONE MODULE 90 D Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50 In Stock |
|
$11.6516 / $15.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$17.6300 | Buy Now |
|
Onlinecomponents.com | C6Amodul K 90° Jack RoHS: Compliant |
25 In Stock |
|
$10.7400 / $13.0200 | Buy Now |
DISTI #
51680883
|
Verical | Conn RJ-45 RCP 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a Min Qty: 10 Package Multiple: 10 Date Code: 1406 | Americas - 20 |
|
$14.5340 / $16.9260 | Buy Now |
|
Master Electronics | C6Amodul K 90° Jack RoHS: Compliant |
25 In Stock |
|
$10.7400 / $13.0200 | Buy Now |
Part Details for 130B23-E
130B23-E CAD Models
130B23-E Part Data Attributes
|
130B23-E
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
130B23-E
METZ CONNECT USA
Rectangular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |