Part Details for 1309830030 by Weidmüller Interface GmbH & Co. KG
Overview of 1309830030 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1309830030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-7908-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 9.84' Min Qty: 1 Lead time: 17 Weeks Container: Bag |
5 In Stock |
|
$90.2300 | Buy Now |
DISTI #
1309830030
|
Avnet Americas | Cable Assembly FRNC Cat5 22AWG 3m 4 Position M12 Circular Plug - Bulk (Alt: 1309830030) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1309830030
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-C5DB4FE0030MCSXXX-E | 0 |
|
$56.8100 / $70.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.9800 / $66.2400 | Buy Now |