Part Details for 130921-00-E by METZ CONNECT USA
Overview of 130921-00-E by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130921-00-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC5366
|
Newark | Modul 19 Inch Module Frame 1Ru 24 Port Stainless Steel Unequipped Rohs Compliant: Yes |Metz Connect 130921-00-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.8500 / $88.5300 | Buy Now |
DISTI #
1849-130921-00-E-ND
|
DigiKey | PATCH PANEL, 19 INCH FRAME, 1RU, Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
20 In Stock |
|
$56.1760 / $59.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$94.4500 | Buy Now |
|
Onlinecomponents.com | Modul 19 inch module frame 1RU 24 port stainless steel unequipped RoHS: Compliant | 0 |
|
$57.6100 / $77.4800 | Buy Now |