Part Details for 130906-03-E by METZ CONNECT USA
Overview of 130906-03-E by METZ CONNECT USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130906-03-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2991
|
Newark | Modular Conn, 8P8C, Rj45 Plug, Cat6 Rohs Compliant: Yes |Metz Connect 130906-03-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$20.7100 / $27.6800 | Buy Now |
DISTI #
1849-130906-03-E-ND
|
DigiKey | RJ45 CAT 6 E-DAT IP67 V6 PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
26 In Stock |
|
$20.8206 / $26.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.0900 | Buy Now |
|
Onlinecomponents.com | E-DAT Industry IP67 V6 plug, transmission technology: Copper RoHS: Compliant |
20 In Stock |
|
$19.5500 / $25.2200 | Buy Now |
DISTI #
65017204
|
Verical | 130906-03-E Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$30.3583 / $31.9241 | Buy Now |
|
Master Electronics | E-DAT Industry IP67 V6 plug, transmission technology: Copper RoHS: Compliant |
20 In Stock |
|
$19.5500 / $25.2200 | Buy Now |
Part Details for 130906-03-E
130906-03-E CAD Models
130906-03-E Part Data Attributes
|
130906-03-E
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
130906-03-E
METZ CONNECT USA
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RJ CONNECTOR |