Part Details for 130824 by Brady Worldwide Inc
Overview of 130824 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X3085
|
Newark | 30Mm Push Button/E-Stop Lo Bases, 5Pk/Pack Of 5 Each |Brady 130824 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$28.3900 | Buy Now |
DISTI #
2267-130824-ND
|
DigiKey | 30MM PUSH BUTTON/E-STOP LO BASES Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.5700 | Buy Now |
|
Onlinecomponents.com | Switch Access Lockout Base Emergency Stop Switch/Push Button Switch Package |
14 In Stock |
|
$27.2700 / $28.3900 | Buy Now |
|
Master Electronics | Switch Access Lockout Base Emergency Stop Switch/Push Button Switch Package |
14 In Stock |
|
$27.2700 / $28.3900 | Buy Now |
DISTI #
10026599
|
Techni-Tool, Inc. | Brady 130824 Push Botton/E-Stop Lockout Bases, 30MM, Clear, 5 per Pack | 0 |
|
$28.3900 | Buy Now |
DISTI #
10026599
|
TestEquity LLC | Brady 130824 Push Botton/E-Stop Lockout Bases, 30MM, Clear, 5 per Pack | 0 |
|
$28.3900 | Buy Now |