Part Details for 130821 by Brady Worldwide Inc
Overview of 130821 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X3082
|
Newark | 30Mm Push Button Red Lo W/ Std Cover/Each |Brady 130821 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 316 |
|
$28.9900 | Buy Now |
DISTI #
2267-130821-ND
|
DigiKey | 30MM PUSH BUTTON RED LO W/ STD C Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.3800 | Buy Now |
DISTI #
72214521
|
RS | Push Button Lock, Polycarbonate, Red, Size 33.50 MM, Lockout Series | Brady 130821 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$28.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$30.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$27.8400 / $28.9900 | Buy Now | |
DISTI #
10026600
|
Techni-Tool, Inc. | Brady 130821 Push Button Lockout with Standard Cover, Red, 2.2 X 2.9 X 2.9 in | 0 |
|
$28.9900 | Buy Now |
DISTI #
10026600
|
TestEquity LLC | Brady 130821 Push Button Lockout with Standard Cover, Red, 2.2 X 2.9 X 2.9 in | 0 |
|
$28.9900 | Buy Now |