Part Details for 130781-6044 MS by ITT Interconnect Solutions
Overview of 130781-6044 MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68604-422HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 22 Positions, 2.54 mm (0.100in) Pitch. | |
68604-420HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 20 Positions, 2.54 mm (0.100in) Pitch. | |
67016-044LF | Amphenol Communications Solutions | Quickie®, Wire To Board, Strain Relief, 44 Positions |
Price & Stock for 130781-6044 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT130781-6044 MS
|
Heilind Electronics | M2430824-44P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT130781-6044 MS
|
Interstate Connecting Components | M2430824-44P | 0 |
|
Buy Now |