Part Details for 130781-5051 MS by ITT Interconnect Solutions
Overview of 130781-5051 MS by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50514-5060GLF | Amphenol Communications Solutions | High Pin Count Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 60 Positions, 0 Guide Pin, 6 Power Pins, 2.54mm (0.100in) Pitch | |
50514-XX008LF | Amphenol Communications Solutions | High Pin Count Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 60 signal + 6 power Positions, 0 Guide Pins, 6 Power Pins, 2.54mm (0.100in) Pitch |
Price & Stock for 130781-5051 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
130781-5051 MS
|
Avnet Americas | - Bulk (Alt: 130781-5051 MS) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$34.0625 / $80.5120 | Buy Now |
DISTI #
ITT130781-5051 MS
|
Heilind Electronics | 130781-5051 MS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT130781-5051 MS
|
Interstate Connecting Components | 130781-5051 MS | 0 |
|
Buy Now |