Part Details for 130778-0008 MS by ITT Interconnect Solutions
Overview of 130778-0008 MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130778-0008 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6452
|
Newark | Hd D Sub Conn, Plug, Dc, 62Pos, Crimp, D Sub Connector Type:High Density, Gender:Plug, Product Range:D*mam Series, No. Of Contacts:62Contacts, D Sub Shell Size:Dc, Contact Termination Type:Crimp, Connector Mounting:Cable Mount |Itt Cannon 130778-0008 MS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M24308/4-14F
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 28 In Stock |
|
$31.5000 / $45.4600 | Buy Now |