Part Details for 130777-0023 MS by ITT Interconnect Solutions
Overview of 130777-0023 MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780023AYGB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780023AGK(A)-XXX-9ET | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), TQFP, / | |
UPD780023AGB-XXX-8EU | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for 130777-0023 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6437
|
Newark | Hd D-Sub Housing, Rcpt, 78Pos, Dd, No. Of Positions:78Positions, Connector Type:High Density D Sub, Connector Shell Size:Dd, Product Range:D*mam Series, Gender:Receptacle, Connector Body Material:Steel Body |Itt Cannon 130777-0023 MS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M24308/2-290Z
|
TTI | D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 33 In Stock |
|
$25.7300 / $34.1300 | Buy Now |