Part Details for 130776-0009 MS by ITT Interconnect Solutions
Results Overview of 130776-0009 MS by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
130776-0009 MS Information
130776-0009 MS by ITT Interconnect Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 130776-0009 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6420
|
Newark | D Sub Conn, Rcpt, Dd, 50Pos, Crimp, D Sub Connector Type:Standard, Gender:Receptacle, Product Ran... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M24308/2-5Z
|
TTI | D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc,5 ,50 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 63 In Stock |
|
$37.0600 / $46.6600 | Buy Now |
DISTI #
130776-0009 MS
|
Avnet Abacus | Conn D Subminiature Receptacle 37 POS DC Shell Size 28mm Solder Cup ST Panel Mount (Alt: 130776-0009... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |