Part Details for 130775-0074 MS by ITT Interconnect Solutions
Overview of 130775-0074 MS by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S270KC-0074CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
R7F7010074AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
8N3S270KC-0074CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator |
Price & Stock for 130775-0074 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6393
|
Newark | D Sub Conn, Plug, Da, Pcb, D Sub Connector Type:Standard, Gender:Plug, Product Range:D*mm Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Connector Mounting:Panel Mount, Through Hole Mount |Itt Cannon 130775-0074 MS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M24308/24-2Z
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Zinc,2 ,15 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2235 In Stock |
|
$11.4400 / $16.4200 | Buy Now |
DISTI #
130775-0074 MS
|
Avnet Abacus | Conn D Subminiature Plug 15 POS DA Shell Size 2.74mm Solder ST Through Hole (Alt: 130775-0074 MS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |