Part Details for 130775-0042 MS by ITT Interconnect Solutions
Overview of 130775-0042 MS by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4004-2ARMZ-RL | Analog Devices | Dual of ADA4004-1 | |
ADA4004-2ARMZ-R7 | Analog Devices | Dual of ADA4004-1 | |
ADA4004-2ARZ | Analog Devices | Dual of ADA4004-1 |
Price & Stock for 130775-0042 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6381
|
Newark | D Sub Conn, R/A Rcpt, Db, Pcb, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:D*mm Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder, Contact Material:Copper Alloy |Itt Cannon 130775-0042 MS RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |