Part Details for 130775-0024 MS by ITT Interconnect Solutions
Overview of 130775-0024 MS by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780024ACW-XXX | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SDIP, / | |
UPD780024AYGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780024AGB-XXX-8EU | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for 130775-0024 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6368
|
Newark | D Sub Conn, Rcpt, Da, Pcb, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:D*mm Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Contact Material:Copper Alloy |Itt Cannon 130775-0024 MS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M24308/23-2Z
|
TTI | D-Sub MIL Spec Connectors Socket, Std Density Zinc,2 ,15 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 735 In Stock |
|
$10.5700 / $14.3500 | Buy Now |
DISTI #
130775-0024 MS
|
Avnet Abacus | Conn D Subminiature Receptacle 15 POS DA Shell Size 2.84mm Solder ST Through Hole (Alt: 130775-0024 MS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |