Part Details for 130774-0120 MS by ITT Interconnect Solutions
Overview of 130774-0120 MS by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
27C010-120DI | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
RFB0810-120L | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 130774-0120 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6340
|
Newark | D Sub Conn, Plug, De, Solder Cup, D Sub Connector Type:Standard, Gender:Plug, Product Range:D*mm Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount |Itt Cannon 130774-0120 MS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M24308/3-1F
|
TTI | D-Sub MIL Spec Connectors Pin Cont,Gen.,Solder Cadmium,1 ,9 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1786 In Stock |
|
$7.1600 / $9.1200 | Buy Now |
DISTI #
130774-0120 MS
|
Avnet Abacus | Conn D-Subminiature PIN 9 POS Solder Cup ST Thru-Hole 9 Terminal 1 Port (Alt: 130774-0120 MS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |