Part Details for 130774-0080 MS by ITT Interconnect Solutions
Overview of 130774-0080 MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-080L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST2010-080LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-080LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 130774-0080 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M24308/24-27F
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Cadmium,3 ,25 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1402 In Stock |
|
$17.8200 / $31.7600 | Buy Now |
DISTI #
130774-0080 MS
|
Avnet Abacus | Conn D-Subminiature Pin 25 POS 2.8mm Wire Wrap ST Thru-Hole 25 Terminal 1 Port (Alt: 130774-0080 MS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |