Part Details for 130774-0042 MS by ITT Interconnect Solutions
Overview of 130774-0042 MS by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30042040108X0PSAY | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V | |
M30042040108X0IWAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Price & Stock for 130774-0042 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6310
|
Newark | D Sub Conn, Rcpt, Db, Pcb, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:D*mm Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder, Contact Material:Copper Alloy |Itt Cannon 130774-0042 MS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M24308/23-3F
|
TTI | D-Sub MIL Spec Connectors Socket, Std Density Cadmium,3 ,25 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 646 In Stock |
|
$13.2100 / $24.4200 | Buy Now |
DISTI #
130774-0042 MS
|
Avnet Abacus | Conn D-Subminiature SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port (Alt: 130774-0042 MS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |