Part Details for 130774-0038 MS by ITT Interconnect Solutions
Overview of 130774-0038 MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-200-3.8L | Coilcraft Inc | General Purpose Inductor, 200uH, 1 Element, ROHS COMPLIANT | |
UPD703228GC-003-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
20021122-00038D4LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 38 contacts. |
Price & Stock for 130774-0038 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6306
|
Newark | D Sub Conn, R/A Rcpt, Dd, Pcb, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:D*mm Series, No. Of Contacts:50Contacts, D Sub Shell Size:Dd, Contact Termination Type:Solder, Contact Material:Copper Alloy |Itt Cannon 130774-0038 MS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M24308/23-35F
|
TTI | D-Sub MIL Spec Connectors Socket, Std Density Cadmium,5 ,50 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 648 In Stock |
|
$58.8300 / $73.9400 | Buy Now |