Part Details for 13070 by Desco Industries Inc
Overview of 13070 by Desco Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106130-7000A02LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 7HP | |
V36ADZ01307000T | Amphenol Communications Solutions | ExtremePort QSFP-DD 112G single SMT connector with solder rings | |
10106130-7006001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 24S+7HP STB, Vertical, Receptacle. |
Price & Stock for 13070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2546
|
Newark | Anti Static Esd Shielding Bag, Bag Type:Static Shielding Bag (Metal-Out), Length - Imperial:12", Length - Metric:305Mm, Width - Imperial:8", Bag Thickness:76.2Μm, Bag Color:-, Seal Type:Heat Sealable, Product Range:-, Height:12" Rohs Compliant: Yes |Desco 13070 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$27.1200 | Buy Now |
DISTI #
809-13070
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, METAL-OUT 8IN x 12IN, 100 EA/PACK | 0 |
|
$25.7600 / $27.1200 | Order Now |
|
Onlinecomponents.com | Statshield 8 x 12 inch Silver 3.0 mils Metal-Out ESD Shielding Bag RoHS: Compliant | 0 |
|
$21.3400 / $31.8300 | Buy Now |
DISTI #
10307006
|
Techni-Tool, Inc. | Desco 13070 Statshield Bag, Metal-Out, 8"W x 12"L, No Zipper, 100/Pkg | 0 |
|
$27.1200 | Buy Now |
DISTI #
10307006
|
TestEquity LLC | Desco 13070 Statshield Bag, Metal-Out, 8"W x 12"L, No Zipper, 100/Pkg | 0 |
|
$27.1200 | Buy Now |