Part Details for 13068 by MBS AG
Overview of 13068 by MBS AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130689-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 8 column, 112 position, Vertical Receptacle, No Guide Pin. | |
10130680-Z0400YYLF | Amphenol Communications Solutions | 10130680-Z0400YYLF-POWER USB CABLE ASSEMBLY |
Price & Stock for 13068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBS-13068
|
TME | Transformer: current, ASK 41.4, I AC: 600A, 5VA, 85.5x71x58mm Min Qty: 1 | 9 |
|
$17.5700 / $18.8900 | Buy Now |