Part Details for 1306-0-15-80-47-27-04-0 by Mill-Max Mfg Corp
Results Overview of 1306-0-15-80-47-27-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1306-0-15-80-47-27-04-0 Information
1306-0-15-80-47-27-04-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-3.0-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
2SD1306NETR-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MPAK, / | |
R5F51306BGFP#30 | Renesas Electronics Corporation | Cost-optimized, High Performance 32-bit Microcontroller with Enhanced Touch Key Function and 5V Operation Support |
Price & Stock for 1306-0-15-80-47-27-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K5232
|
Newark | Standard I.c. Receptacle/Bulk |Mill-Max 1306-0-15-80-47-27-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2840 / $1.3300 | Buy Now |
DISTI #
1306-0-15-80-47-27-04-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7416 | Buy Now |
DISTI #
575-1306015804727
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 47 CON RoHS: Compliant | 0 |
|
$0.7530 / $0.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk |
0 Bulk |
|
$0.6430 / $0.6590 | Buy Now |
DISTI #
000000000001644697
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 47 CON Min Qty: 1000 | 0 |
|
$0.2076 / $1.3000 | Buy Now |
Part Details for 1306-0-15-80-47-27-04-0
1306-0-15-80-47-27-04-0 CAD Models
1306-0-15-80-47-27-04-0 Part Data Attributes
|
1306-0-15-80-47-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1306-0-15-80-47-27-04-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |